Ansmann PB12.8 LCD Power bank (spare battery) Li-ion 12000 mAh 1700-0092

  • Item no.: 1946867
  • Manufacturer no.: 1700-0092
  • EAN: 4013674133857

Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!Thought out who has a power bank with him!The compact and light-weight addition…

  • Item no.: 1946867
  • Manufacturer no.: 1700-0092
  • EAN: 4013674133857

Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!Thought out who has a power bank with him!The compact and light-weight addition…

  • Energy 44.4 Wh
Charging slots 2
Capacity 12000 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 164 mm
Width 65 mm
Height 22 mm
Weight 329 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Energy 44.4 Wh
Charging slots 2
Capacity 12000 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 164 mm
Width 65 mm
Height 22 mm
Weight 329 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks