Ansmann PB15.8 QC3.0 Power bank (spare battery) LiPo 15000 mAh 1700-0096

  • Item no.: 1946884
  • Manufacturer no.: 1700-0096
  • EAN: 4013674133895

Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!Thought out who has a power bank with him!The compact and light-weight addition…

  • Item no.: 1946884
  • Manufacturer no.: 1700-0096
  • EAN: 4013674133895

Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!Thought out who has a power bank with him!The compact and light-weight addition…

  • Energy 55.5 Wh
  • USB QC3.0 charging currents: 5up to 6.5 V - 3000 mA, 6.5up to 9 V - 2000 mA, 9up to 12 V - 1500 mA
Charging slots 2
Capacity 15000 mAh
Charging current (max.) 3000 mA
Outputs USB 3.0 port A , USB-C socket
Technology LiPo
Length 140 mm
Width 75 mm
Height 20 mm
Weight 330 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Energy 55.5 Wh
  • USB QC3.0 charging currents: 5up to 6.5 V - 3000 mA, 6.5up to 9 V - 2000 mA, 9up to 12 V - 1500 mA
Charging slots 2
Capacity 15000 mAh
Charging current (max.) 3000 mA
Outputs USB 3.0 port A , USB-C socket
Technology LiPo
Length 140 mm
Width 75 mm
Height 20 mm
Weight 330 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks