Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!Thought out who has a power bank with him!The compact and light-weight addition…
- Warranty: 24 months
- Manufacturer: Ansmann
Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!Thought out who has a power bank with him!The compact and light-weight addition…
- Warranty: 24 months
- Manufacturer: Ansmann
Technical data
- Energy 16.3 Wh
Charging slots | 1 |
---|---|
Capacity | 4400 mAh |
Charging current (max.) | 1000 mA |
Outputs | USB |
Technology | Li-ion |
Length | 98 mm |
Width | 51 mm |
Height | 24 mm |
Weight | 140 g |
Operating voltage | 5 V via USB |
Colour | Black |
---|---|
Dim | (L x W x H) 98 x 51 x 24 mm |
Wireless charging | No |
Product type | Power bank (spare battery) |
Documents & Downloads
- Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF - Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF - Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF - Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF - Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF - Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF - Warranty Terms 1946853 Ansmann PB4.8 Power bank (spare battery) Li-ion 4400 mAh 1700-0087
PDF
Power bank PB4.8
Whether on bicycle tours, hikes, trips, longer flights or with friends and suddenly the battery capacity is low and far and wide there is no charging possibility in sight!
Thought out who has a power bank with him!
The compact and light-weight additional battery can be easily carried in the jacket or handbag and is always at hand, when e.g. navigation system, smartphone, MP3-player, fuchdevice or other USB-chargeable devices the energy runs out. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.
This text is machine translated.
Highlights & Details
- Compact and lightweight
- Capacitance 4400 mAh
Facts
- Compact and lightweight · Over- and deep discharge protection · Circuit breaker · Overload protection · On/off switch · LED display
- This text is machine translated.
Delivery
- Powerbank
- Micro-USB-to-USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Ansmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power banks