Ansmann Wireless charger 1000 mA WiLine 10 1001-0088 Outputs Inductive charging standard Black

  • Item no.: 2227113
  • Manufacturer no.: 1001-0088
  • EAN: 4013674155897

Charge your smartphone comfortably with the inductive Qi-Wireless charging technology! The integrated LED power indicator informs about the charging process. The placed terminals cannot slip through the anti-slip ring on the top and bottom and thus e…

  • Item no.: 2227113
  • Manufacturer no.: 1001-0088
  • EAN: 4013674155897

Charge your smartphone comfortably with the inductive Qi-Wireless charging technology! The integrated LED power indicator informs about the charging process. The placed terminals cannot slip through the anti-slip ring on the top and bottom and thus e…

Outputs Inductive charging standard
Charging current (max.) 1000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 11 mm
(Ø) 100 mm
Weight 123 g
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 1000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 11 mm
(Ø) 100 mm
Weight 123 g
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers