AOC 22P1D LCD 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 2 ms DVI, HDMI™, VGA, Headphone jack (3.5 mm)
HDMIHDMI (High Definition Multimedia Interface) is the current game consoles, up-to-date graphics cards and set-top boxes, which supports the HDCP-protected system for digital content. The HDMI 1.3-1.4 b versions support up to 144 Hz image refresh ra…
- Warranty: 24 months
- Manufacturer: AOC
HDMIHDMI (High Definition Multimedia Interface) is the current game consoles, up-to-date graphics cards and set-top boxes, which supports the HDCP-protected system for digital content. The HDMI 1.3-1.4 b versions support up to 144 Hz image refresh ra…
- Warranty: 24 months
- Manufacturer: AOC
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LCD |
Display type | LED backlit |
Response time | 2 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 50000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.248 mm |
Interfaces | DVI , HDMI™ , VGA , Headphone jack (3.5 mm) |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 14.2 W |
Power consumption (standby) | 0.28 W |
Energy efficiency rating | A (A+++ - D) |
Width | 504.4 mm |
Height | 506 mm |
Depth | 198.8 mm |
Weight | 4.2 kg |
Dim | (W x H x D) 504.4 x 506 x 198.8 mm |
Range of uses | Office |
Features | Headphone jack , Height adjustable |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
AOC 22 P1D LCD-Monitor
HDMI
HDMI (High Definition Multimedia Interface) is the current game consoles, up-to-date graphics cards and set-top boxes, which supports the HDCP-protected system for digital content. The HDMI 1.3-1.4 b versions support up to 144 Hz image refresh rates at 1080p and 75 Hz at 1440p, whereas HDMI 2.0-2.0b versions 240 Hz at 1080p, 144 Hz at 1440p and 60Hz for 2160p (4K) support.
Full HD resolution
If you want to connect a Blu-ray film in full quality, games with high resolution experience or text in office applications can read? Thanks to the full HD resolution of 1920 x 1080 pixels this monitor enables you to just that. Whatever you can watch with Full HD, it is rich details without a high-end graphic card is necessary or many system resources are consumed.
Integrated speakers
Built-in speakers make it easy to get with family, friends and colleagues to entertain. Enjoy movies, music, games and much more with high-quality sound, without the need to connect external speakers.
Height-adjustable stands
Your well-being is important to us. This is why this monitor options for height adjustment, which help you when working, playing or viewing of videos to find the perfect position. The Customizing Your AOC monitor to your needs not only helps you to reduce fatigue, and your body healthy. It helps you and your team ultimately also at work better results.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p
- Response time: 2 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: DVI, HDMI™, VGA, Headphone jack (3.5 mm)
- Headphone jack, Height adjustable
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: AOC
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors