AOC Q3277PQU LCD 81.3 cm (32 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 4 ms DisplayPort, DVI, HDMI™, USB 2.0, USB 3.0,

  • Item no.: 1877142
  • Manufacturer no.: Q3277PQU
  • EAN: 4038986115438

Height-adjustable standsYour well-being is important to us. This is why this monitor options for height adjustment, which help you when working, playing or viewing of videos to find the perfect position. The Customizing Your AOC monitor to your needs…

  • Warranty: 24 months
  • Manufacturer: AOC
  • Item no.: 1877142
  • Manufacturer no.: Q3277PQU
  • EAN: 4038986115438

Height-adjustable standsYour well-being is important to us. This is why this monitor options for height adjustment, which help you when working, playing or viewing of videos to find the perfect position. The Customizing Your AOC monitor to your needs…

  • Warranty: 24 months
  • Manufacturer: AOC
Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Silver
Image format 16:9
Panel technology MVA LCD
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.276 mm
Interfaces DisplayPort , DVI , HDMI™ , USB 2.0 , USB 3.0 , VGA , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 4 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 50 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 659 mm
Height 741.88 mm
Depth 171.2 mm
Weight 11.55 kg
Range of uses Office
Features Built-in speakers , Headphone jack , Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Silver
Image format 16:9
Panel technology MVA LCD
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors