AOC Q3279VWFD8 LCD 80 cm (31.5 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 5 ms DisplayPort, HDMI™, VGA, Headphone jack (
Dive deep into the details: Huge IPS display in QHD resolution brings high color depth and contrast in a stylish design. Free Sync, 75 Hz refresh rate and 5 ms response time for a smooth game play.IPSWhether you photos, videos or magazines layout in …
- Warranty: 24 months
- Manufacturer: AOC
Dive deep into the details: Huge IPS display in QHD resolution brings high color depth and contrast in a stylish design. Free Sync, 75 Hz refresh rate and 5 ms response time for a smooth game play.IPSWhether you photos, videos or magazines layout in …
- Warranty: 24 months
- Manufacturer: AOC
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 31.5 inch |
Display (cm) | 80 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Black , Silver |
Image format | 16:9 |
Panel technology | IPS LCD |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Contrast ratio | 1200 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.273 mm |
Interfaces | DisplayPort , HDMI™ , VGA , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 45 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Width | 729.59 mm |
Height | 425.09 mm |
Depth | 153.2 mm |
Weight | 7 kg |
Dim | (W x H x D) 729.59 x 425.09 x 153.2 mm |
Range of uses | Home |
Features | Headphone jack |
AOC Value-line Q 3279 VWFD 8 Computer Screen 80 cm (31.5 inch) wide quad HD LED flat black
Dive deep into the details: Huge IPS display in QHD resolution brings high color depth and contrast in a stylish design. Free Sync, 75 Hz refresh rate and 5 ms response time for a smooth game play.
IPS
Whether you photos, videos or magazines layout in InDesign or whether you want to play your favorite game: we want the content from every angle outstanding appearance. For this reason, this display an advanced IPS panel, the brilliant colors and large viewing angle. In this way you can experience always excellent and precise representations, regardless of from which corner you or your friends and co-workers, which, in addition to you sit or stand-on the screen.
Flicker free
The AOC flicker-free technology uses a DC (direct current) panel with background lighting, the flickering light will be reduced. Eye strain and ermudungen are reduced to a minimum, so you can take long, intensive gaming sessions comfortably enjoy!
QHD resolution
With 2560 x 1440 resolution offers quad HD (QHD) provides excellent picture quality and sharp images, which even the finest details. The widescreen 16:9 aspect ratio offers a lot of space, in order to work spread and also enables you to enjoy games or movies in their original size.
Big Screen
Thanks to the large screen you have more space for the use of applications and can increase your productivity. At resolutions, the QHD equal to or higher, large screens to a convenient pixel density, whereby the scaling is not necessary. Sprinkle your chain immerse yourself with the huge displays deep into your movies or games!
Free Sync
The occassional players? AOC offers optimum gaming, made possible by AMD's Free Sync technology, with which the frame rate is adjusted to the refresh rate of your monitor your GPU, which input delays, image tearing and stuttering eliminated. With the decision for AOC are you innovation always in the front.
This text is machine translated.
Highlights & Details
- Screen size 80 cm (31.5 inch) WQHD, 2560 x 1440 p
- Response time: 5 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: DisplayPort, HDMI™, VGA, Headphone jack (3.5 mm)
- Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: AOC
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors