APA 16506 Battery balancer 12 V 0.5 A

  • Item no.: 1933039
  • Manufacturer no.: 16506
  • EAN: 4006132165064

For winter maintenance to preserve batteries. Suitable for AGM, gel, wet and maintenance-free lead-acid batteries of vehicles that are not moved for a longer period of time.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: APA
  • Item no.: 1933039
  • Manufacturer no.: 16506
  • EAN: 4006132165064

For winter maintenance to preserve batteries. Suitable for AGM, gel, wet and maintenance-free lead-acid batteries of vehicles that are not moved for a longer period of time.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: APA
Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 50 Ah
Recommended battery capacity at 12 V min. 5 Ah
Suitable for VRLA AGM , SLA , Lead acid
Weight 330 g
Charging current at 12 V 0.5 A
Width 16 cm
Height 22 cm
Length 1 m
IP rating
IP20
Cable length 1.00 m
Product type Battery balancer

Technical data

Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 50 Ah
Recommended battery capacity at 12 V min. 5 Ah
Suitable for VRLA AGM , SLA , Lead acid
Weight 330 g
Charging current at 12 V 0.5 A
Width 16 cm
Height 22 cm
Length 1 m

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers