APC by Schneider Electric 1350237 Surge protection socket strip 8x Anthracite PG connector 1 pc(s)
Damaging surges, which may occur during a storm or public electricity disturbance, may affect your electronic devices over the power and data cables, which can cause damage and data loss. Even small, everyday surges can degrade the performance of el…
- Warranty: 24 months
- Manufacturer: APC by Schneider Electric
Damaging surges, which may occur during a storm or public electricity disturbance, may affect your electronic devices over the power and data cables, which can cause damage and data loss. Even small, everyday surges can degrade the performance of el…
- Warranty: 24 months
- Manufacturer: APC by Schneider Electric
Technical data
Cable length | 3.30 m |
---|---|
Colour | Anthracite |
Leakage current | 93 kA |
Height | 42 mm |
Length | 372 mm |
Width | 122 mm |
Material | Plastic |
Features | Surge protection , incl. switch , Child safety |
Surge protection for | DVB-C, Cable (Coax) , Phone/fax (RJ11) , Networks (RJ45) |
PSU type | PG connector |
Type | TEL/TV/UAE |
---|---|
Mounting type | Fixing holes |
Operating voltage | 230 V AC |
Used at | Indoors |
Power rating | 2300 W |
Safety plug/Euro sockets | 8/0 |
Outlets | 8 |
Max. load capacity | 10 A |
Operating voltage | 230 V/50 Hz |
Product type | Surge protection socket strip |
8gang overload protection - Multiple socket performance
Damaging surges, which may occur during a storm or public electricity disturbance, may affect your electronic devices over the power and data cables, which can cause damage and data loss. Even small, everyday surges can degrade the performance of electronic devices and shorten their life. The Surge protection socket offers the highest protection for your private and professional use computers and electronic devices. At the same time you benefit from the surge of your data lines such as telephone (analog or DSL), the TV (coax) and the network cable (RJ45/Cat5). LEDs inform about overload, earthing, and function of the socket. A product warranty of 30 years, a data recovery warranty and a guarantee for all devices connected to complete this unit.
Highlights & Details
- Discharge current 93 kA
- Insurance coverage upto EUR 100 000.-
- With child protection
Delivery
- Aerator with 3.3 m cable
- 1.8 m R11 telephone cable
- 0.6 m coax cablel
- 1.8 m RJ45 network cable
- Warranty: 24 months
- Manufacturer: APC by Schneider Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category