Apple 54.6 cm 21.5 inch Intel Core i3 8 x 3.6 GHz 8 GB macOS Catalina

  • Item no.: 2290984
  • Manufacturer no.: MHK23D/A
  • EAN: 0194252160336

The complete package. Nicely packed.The 21.5-inch iMac with Retina 4K display is packed with powerful processors, ultra-fast SSD memory and phenomenal graphics. And on the unbelievably bright and brilliant Retina display with a billion colors, everyt…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2290984
  • Manufacturer no.: MHK23D/A
  • EAN: 0194252160336

The complete package. Nicely packed.The 21.5-inch iMac with Retina 4K display is packed with powerful processors, ultra-fast SSD memory and phenomenal graphics. And on the unbelievably bright and brilliant Retina display with a billion colors, everyt…

  • Warranty: 24 months
  • Manufacturer: Apple
Apple version iMac (2020)
Version WiFi
Operating system (Version) macOS Catalina
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution 4096 x 2304 p
CPU series Intel Core i3
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 8 x
CPU speed 3.6 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type 555X
Graphics memory 2 GB
SSD 256 GB
SSD size (total) 256 GB
Drive w/o hard drive
Interfaces Headphone jack (3.5 mm) , SDXC , USB type A , USB-C™ , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi
No. of USB 3.0 ports 4 x
No. of USB 3.0 ports 3 x
Bluetooth Yes
Bluetooth 4.2
Memory card reader Yes
Supported memory cards SDXC
Webcam Yes
Colour Silver
Weight 5.48 kg
Width 528 mm
Height 450 mm
Depth 175 mm
Features Built-in camera
Product type iMac

Technical data

Apple version iMac (2020)
Version WiFi
Operating system (Version) macOS Catalina
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution 4096 x 2304 p
CPU series Intel Core i3
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 8 x
CPU speed 3.6 GHz

Frequently bought together

Similar products

See and discover other items from category Apple iMac