Apple 68.6 cm 27 inch Intel® Xeon® W 10 x 3.0 GHz 32 GB macOS Catalina

  • Item no.: 2290989
  • Manufacturer no.: MHLV3D/A
  • EAN: 0194252170342

IMac Pro. Power for Pros.The iMac Pro has powerful processors and graphics, plus advanced memory and storage in an All‑in‑One design. Thus even the most demanding professionals make their greatest ideas their greatest works.Now everyone, from video e…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2290989
  • Manufacturer no.: MHLV3D/A
  • EAN: 0194252170342

IMac Pro. Power for Pros.The iMac Pro has powerful processors and graphics, plus advanced memory and storage in an All‑in‑One design. Thus even the most demanding professionals make their greatest ideas their greatest works.Now everyone, from video e…

  • Warranty: 24 months
  • Manufacturer: Apple
Apple version iMac Pro (2020)
Version WiFi
Operating system (Version) macOS Catalina
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
CPU series Intel® Xeon® W
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 10 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.5 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics card type 56
Graphics memory 8 GB
SSD 1 TB
SSD size (total) 1024 GB
Drive w/o hard drive
Interfaces Headphone jack (3.5 mm) , SDXC , USB type A , USB-C™ , LAN (10/100/1000/100000 Mbps) , Bluetooth , Wi-Fi
No. of USB 3.0 ports 4 x
No. of USB 3.0 ports 3 x
Bluetooth Yes
Bluetooth 5.0
Memory card reader Yes
Supported memory cards SDXC
Webcam Yes
Colour Spaceship grey
Weight 9.7 kg
Width 650 mm
Height 516 mm
Depth 203 mm
Features Built-in camera
Product type iMac Pro

Technical data

Apple version iMac Pro (2020)
Version WiFi
Operating system (Version) macOS Catalina
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
CPU series Intel® Xeon® W
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 10 x
CPU speed 3.0 GHz

Frequently bought together

Similar products

See and discover other items from category Apple iMac