Apple DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 25-pin] White 20.00 cm
- Item no.: 404893
- Manufacturer no.: MB570Z/B
- EAN: 0885909630981
Using an adapter, you can every Mac with Mini-display port with an external display or projector. You can either directly on the external display work or your desk to extend. And with a projector, you will see in the mode "Synchronise screens" always…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 404893
- Manufacturer no.: MB570Z/B
- EAN: 0885909630981
Using an adapter, you can every Mac with Mini-display port with an external display or projector. You can either directly on the external display work or your desk to extend. And with a projector, you will see in the mode "Synchronise screens" always…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Cable type | DisplayPort , DVI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI socket 25-pin |
Cable length | 20.00 cm |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Halogen-free | Yes |
Cable type | DVI-D Dual Link |
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Adapter |
Apple Mini DisplayPort to DVI adapter
Using an adapter, you can every Mac with Mini-display port with an external display or projector. You can either directly on the external display work or your desk to extend. And with a projector, you will see in the mode "Synchronise screens" always what your audience sees.
The Mini DisplayPort to DVI adapter you can use your computer with an advanced screen with DVI connection, such as the 20" or 23" Apple Cinema Display. Read the user manual or contact the manufacturer screen, so that you really the right adapter choose.
This text is machine translated.
Highlights & Details
- You can use the Mini DisplayPort to DVI adapter to connect to an advanced digital monitor with DVI connector
- An external screen can be used as main working area or for expansion of your desk can be used
Delivery
- Apple Mini DisplayPort to DVI adapter
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters