Apple iMac Retina 4K (2019) 54.6 cm 21.5 inch Intel Core i5 6 x 3.0 GHz 8 GB 1 TB AMD Radeon Pro macOS Mojave

  • Item no.: 1972207
  • Manufacturer no.: MRT42D/A
  • EAN: 0190198759320

IMac now comes with the latest processors, faster memory and powerful graphics. And the brightest, most brilliant Retina display ever on a Mac. It's all you want, with even more power.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1972207
  • Manufacturer no.: MRT42D/A
  • EAN: 0190198759320

IMac now comes with the latest processors, faster memory and powerful graphics. And the brightest, most brilliant Retina display ever on a Mac. It's all you want, with even more power.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
Model type iMac Retina 4K (2019)
Operating system (Version) macOS Mojave
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution 4096 x 2304 p
Display format 16:9
Display properties Retina display
CPU series Intel Core i5
Processor/type i5-8500
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type AMD Radeon Pro
Graphics card type 560X
Hard drive 1 type Fusion Drive
Hard drive 1 TB
Hard drive capacity (total) 1024 GB
Drive w/o hard drive
Interfaces Bluetooth , USB 3.1 , USB-C™ USB 3.1 , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac , LAN (10/100/1000 Mbps) , Card reader , DisplayPort , Headphone jack (3.5 mm)
No. of USB 3.0 ports 1 x
No. of Thunderbolt IFs 1 x
Bluetooth Yes
Bluetooth 4.2
Memory card reader Yes
Supported memory cards SDXC
Webcam Yes
Colour Silver
Weight 5.60 kg
Width 528 mm
Height 450 mm
Depth 175 mm
Features Kensington lock
No. of USB 3.1 (2nd gen) 4 x
Product type iMac

Technical data

Model type iMac Retina 4K (2019)
Operating system (Version) macOS Mojave
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution 4096 x 2304 p
Display format 16:9
Display properties Retina display
CPU series Intel Core i5
Processor/type i5-8500
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Apple iMac