Apple iMac Retina 5K (2017) 68.6 cm 27 inch Intel Core i5 4 x 3.8 GHz 8 GB AMD Radeon Pro macOS High Sierra

  • Item no.: 1910830
  • Manufacturer no.: MNED2D/A_Z0TR_9394_CTO
  • EAN: 8592978081362

IMac - this idea is getting better and better. A desktop experience that holds you in place and won't let you go. That's the idea behind iMac. And this idea is now better than ever. The new iMac comes with all new processors, the latest graphics tech…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1910830
  • Manufacturer no.: MNED2D/A_Z0TR_9394_CTO
  • EAN: 8592978081362

IMac - this idea is getting better and better. A desktop experience that holds you in place and won't let you go. That's the idea behind iMac. And this idea is now better than ever. The new iMac comes with all new processors, the latest graphics tech…

  • Warranty: 24 months
  • Manufacturer: Apple
Model type iMac Retina 5K (2017)
Operating system (Version) macOS High Sierra
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
CPU series Intel Core i5
Processor/type i5-7600K
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM / Max. upgrade 64 GB
Memory clock speed 2400 MHz
Graphics card type AMD Radeon Pro
Graphics card type 580
Graphics memory 8 GB
SSD connection SSD SATA III (600 MB/s)
SSD 512 GB
SSD size (total) 512 GB
Interfaces Audio 7.1 (3.5 mm jack) , Bluetooth , SDXC , Thunderbolt 3 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Thunderbolt IFs 2 x
Bluetooth Yes (built-in)
Bluetooth 4.2
Webcam Yes (built-in)
Colour Silver
Width 650 mm
Height 516 mm
T 203 mm
Product type iMac CTO

Technical data

Model type iMac Retina 5K (2017)
Operating system (Version) macOS High Sierra
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
CPU series Intel Core i5
Processor/type i5-7600K
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 3.8 GHz

Frequently bought together

Similar products

See and discover other items from category Apple iMac