Apple iMac Retina 5K 68.6 cm 27 inch AMD 6 x 3.7 GHz 8 GB 2 TB AMD Radeon Pro MacOS

  • Item no.: 1972210
  • Manufacturer no.: MRR12D/A
  • EAN: 0190198757173

IMac now comes with the latest processors, faster memory and powerful graphics. And the brightest, most brilliant Retina display ever on a Mac. It's all you want, with even more power.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1972210
  • Manufacturer no.: MRR12D/A
  • EAN: 0190198757173

IMac now comes with the latest processors, faster memory and powerful graphics. And the brightest, most brilliant Retina display ever on a Mac. It's all you want, with even more power.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
Model type iMac Retina 5K
Operating system (Version) MacOS
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
Display format 16:9
Display properties Retina display
CPU series AMD
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 4
Graphics card type AMD Radeon Pro
Graphics card type 580X
Graphics memory 8 GB
Hard drive 1 type Fusion Drive
Hard drive 2 TB
Hard drive capacity (total) 2048 GB
Drive w/o hard drive
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , LAN (10/100/1000 Mbps) , USB 3.1 , USB-C™ USB 3.1 , Thunderbolt 3 , DisplayPort , Card reader , Headphone jack (3.5 mm)
No. of USB 3.0 ports 1 x
No. of Thunderbolt IFs 1 x
Bluetooth Yes
Bluetooth 4.2
Memory card reader Yes
Supported memory cards SDXC
Webcam Yes
Colour Silver
Weight 9.42 kg
Width 650 mm
Height 516 mm
Depth 203 mm
Features Kensington lock
No. of USB 3.1 (2nd gen) 4 x
Product type iMac

Technical data

Model type iMac Retina 5K
Operating system (Version) MacOS
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
Display format 16:9
Display properties Retina display
CPU series AMD
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)

Frequently bought together

Similar products

See and discover other items from category Apple iMac