Apple iMac Retina 5K 68.6 cm 27 inch Intel Core i5 6 x 3.1 GHz 8 GB 1 TB AMD Radeon Pro macOS Mojave

  • Item no.: 1972209
  • Manufacturer no.: MRR02D/A
  • EAN: 0190198756749

IMac now comes with the latest processors, faster memory and powerful graphics. And the brightest, most brilliant Retina display ever on a Mac. It's all you want, with even more power.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1972209
  • Manufacturer no.: MRR02D/A
  • EAN: 0190198756749

IMac now comes with the latest processors, faster memory and powerful graphics. And the brightest, most brilliant Retina display ever on a Mac. It's all you want, with even more power.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
Model type iMac Retina 5K
Operating system (Version) macOS Mojave
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
Display format 16:9
Display properties Retina display
CPU series Intel Core i5
Processor/type i5-8600
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 4
Graphics card type AMD Radeon Pro
Graphics card type 575X
Graphics memory 4 GB
Hard drive 1 type Fusion Drive
Hard drive 1 TB
Hard drive capacity (total) 1024 GB
Drive w/o hard drive
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , LAN (10/100/1000 Mbps) , USB 3.1 , USB-C™ USB 3.1 , Thunderbolt 3 , DisplayPort , Card reader , Headphone jack (3.5 mm)
No. of USB 3.0 ports 1 x
No. of Thunderbolt IFs 1 x
Bluetooth Yes
Bluetooth 4.2
Memory card reader Yes
Supported memory cards SDXC
Webcam Yes
Colour Silver
Weight 9.42 kg
Width 650 mm
Height 516 mm
T 203 mm
Features Kensington lock
No. of USB 3.1 (2nd gen) 4 x
Product type iMac

Technical data

Model type iMac Retina 5K
Operating system (Version) macOS Mojave
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution 5120 x 2880 p
Display format 16:9
Display properties Retina display
CPU series Intel Core i5
Processor/type i5-8600
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Apple iMac