Apple iPad 10.2 (2019) WiFi + Cellular 32 GB Space Grey
- Item no.: 2178117
- Manufacturer no.: MW6A2FD/A
- EAN: 0190199248519
Be creative, learn, work and play like never before on the impressive 25.91 cm (10.2") Retina display *1. Support for SmartKeyboard and ApplePencil *4. Over a million apps in the AppStore, including Apple Arcade games. Front‑ and rear camera. Wi-Fi a…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2178117
- Manufacturer no.: MW6A2FD/A
- EAN: 0190199248519
Be creative, learn, work and play like never before on the impressive 25.91 cm (10.2") Retina display *1. Support for SmartKeyboard and ApplePencil *4. Over a million apps in the AppStore, including Apple Arcade games. Front‑ and rear camera. Wi-Fi a…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Product type | iPad |
---|---|
Type | iPad 10.2 (2019) |
Version | WiFi + Cellular |
Display (cm) | 25.9 cm |
Screen size diagonal (inches) | 10.2 inch |
Display resolution | 2160 x 1620 p |
Display format | 4:3 |
Processor/type | A10 Fusion mit 64 Bit Architektur Integrierter M10 Coprozessor |
Memory capacity | 32 GB |
Operating system (Version) | iPadO |
Mobile internet | WiFi , GSM/2G , UMTS/3G , LTE/4G |
---|---|
Built-in GPS | Yes |
SIM card type | eSIM |
GSM frequency | 800 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Interfaces | Audio stereo (3.5 mm jack) , Lightning |
Colour | Space Grey |
Width | 174.1 mm |
Height | 250.6 mm |
Depth | 7.5 mm |
Weight | 493 g |
Operating time (max.) | 10 h |
Apple version | iPad 10.2 (2019) |
Educational institution | University , Secondary school , Apprenticeship |
Topic range | Informatics & Technology , Educational technology |
Wi-Fi standard | IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n |
Model type | iPad 10.2 (2019) |
Apple iPad 10.2 (2019) WiFi + Cellular 32 GB Space Grey
Be creative, learn, work and play like never before on the impressive 25.91 cm (10.2") Retina display *1. Support for SmartKeyboard and ApplePencil *4. Over a million apps in the AppStore, including Apple Arcade games. Front‑ and rear camera. Wi-Fi and LTE Advanced *3. Battery for the whole day *2. And it comes with iPadOS, which brings completely new possibilities. It's a lot of fun. And is unique iPad.
This text is machine translated.
Highlights & Details
- 25.91 cm (10.2") Retina display (25.91 cm diagonal) * 1
- A10 Fusion Chip
- Touch ID fingerprint sensor and Apple Pay
- 8 megapixel rear camera
- 1.2 megapixel FaceTime HD front camera
- Stereo speakers
- Up to 10 hours of battery life * 2
- 802.11ac Wi-Fi and LTE Advanced cellular data * 3
- Lightning connection for charging and accessories
- Support for Smart Keyboard and Apple Pencil * 4
- IPadOS with intuitive multitasking, new Home screen and all the great features of iOS 13
Delivery
- iPad
- Lightning-to-USB cable
- USB PSU
- This text is machine translated.
System Requirements
- Apple ID (required for some features)
- Internet access
- Syncing with iTunes on a Mac or PC requires:
- MacOS Catalina 10.15 with the Finder
- MacOS El Capitan 10.11.6 to MacOS Mojave 10.14.6 with iTunes 12.8 or later
- Windows 7 or later with iTunes 12.10 or later
- Warranty: 24 months
- Manufacturer: Apple
Comments
*1 The display size is measured diagonally.*2 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*3 Data plan required. LTE Advanced, LTE and Wi-Fi calls are available in select countries and select providers. Speed depends on theoretical throughput and may vary by location and vendor. For more information on LTE support, contact your wireless service provider and visit apple.com/de/ipad/LTE.
*4 Accessories sold separately. The ApplePencil (1. Generation) is compatible with 9.7" iPadPro, 10.5" iPadPro, 12.9" iPadPro (1. And 2. Generation), iPadAir (3. Generation), iPad (7. Generation), iPad (6. Generation) and iPad mini (5. Generation). The SmartKeyboard is compatible with iPad (7. Generation), iPadAir (3. Generation) and 10.5" iPadPro.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets