Version WiFi + Cellular
Colour Silver
Display (cm) 25.9 cm
Screen size diagonal (inches) 10.2 inch
Retina display Yes
Display resolution 2160 x 1620 p
Memory capacity 128 GB
Processor/type A12 Bionic
Interfaces Headphone jack (3.5 mm) , Lightning
Operating system (Version) iOS 14
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Wi-Fi Yes
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
SIM card type Nano SIM , eSIM
Mobile internet GSM/2G , UMTS/3G , LTE/4G , WiFi
Operating time (max.) 10 h
Width 250.6 mm
Depth 7.5 mm
Height 174.1 mm
Weight 495 g
Apple version iPad 10.2 (2020)
iPad 10.2 (2020)
Product type iPad

Technical data

Version WiFi + Cellular
Colour Silver
Display (cm) 25.9 cm
Screen size diagonal (inches) 10.2 inch
Retina display Yes
Display resolution 2160 x 1620 p
Memory capacity 128 GB
Processor/type A12 Bionic
Interfaces Headphone jack (3.5 mm) , Lightning
Operating system (Version) iOS 14

Frequently bought together

Similar products

See and discover other items from category Apple iPad