Apple iPad 9.7 (2018) WiFi 128 GB Spaceship grey

  • Item no.: 1674211
  • Manufacturer no.: MR7J2FD/A
  • EAN: 0190198649744

IPad (6. Generation)Designing, learn, work and play like never before. With a fascinating 9.7" (24.6 cm) Multi-touch Retina display. The powerful A10 Fusion Chip. And support for the Apple pencil. There is nothing like the iPad.This text is machine t…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1674211
  • Manufacturer no.: MR7J2FD/A
  • EAN: 0190198649744

IPad (6. Generation)Designing, learn, work and play like never before. With a fascinating 9.7" (24.6 cm) Multi-touch Retina display. The powerful A10 Fusion Chip. And support for the Apple pencil. There is nothing like the iPad.This text is machine t…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 128 GB
Interfaces Audio stereo (3.5 mm jack) , Lightning
Operating system (Version) iOS 11
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Mobile internet WiFi
Operating time (max.) 10 h
Width 169.5 mm
T 7.5 mm
Height 240 mm
Weight 469 g
Apple version iPad 9.7 (2018)
Educational institution University , Secondary school , Apprenticeship
Topic range Informatics & Technology , Educational technology
Model type iPad 9.7 (early 2018)
Product type iPad

Technical data

Version WiFi
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 128 GB
Interfaces Audio stereo (3.5 mm jack) , Lightning
Operating system (Version) iOS 11

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Apple iPad