Apple iPad 9.7 (2018) WiFi + Cellular 32 GB Spaceship grey

  • Item no.: 1674214
  • Manufacturer no.: MR6Y2FD/A
  • EAN: 0190198666062

IPad (6. Generation)Designing, learn, work and play like never before. With a fascinating 9.7" (24.6 cm) Multi-touch Retina display. The powerful A10 Fusion Chip. And support for the Apple pencil. There is nothing like the iPad.This text is machine t…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1674214
  • Manufacturer no.: MR6Y2FD/A
  • EAN: 0190198666062

IPad (6. Generation)Designing, learn, work and play like never before. With a fascinating 9.7" (24.6 cm) Multi-touch Retina display. The powerful A10 Fusion Chip. And support for the Apple pencil. There is nothing like the iPad.This text is machine t…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi + Cellular
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 32 GB
Interfaces Audio stereo (3.5 mm jack) , Lightning
Operating system (Version) iOS 11
Built-in GPS Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Operating time (max.) 10 h
Width 169.5 mm
Depth 7.5 mm
Height 240 mm
Weight 478 g
Apple version iPad 9.7 (2018)
Educational institution University , Secondary school , Apprenticeship
Topic range Informatics & Technology , Educational technology
Model type iPad 9.7 (early 2018)
Product type iPad

Technical data

Version WiFi + Cellular
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 32 GB
Interfaces Audio stereo (3.5 mm jack) , Lightning
Operating system (Version) iOS 11
Built-in GPS Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Apple iPad