Apple iPad 9.7 (5th Gen) WiFi 32 GB Gold 24.6 cm (9.7 inch) 2048 x 1536 p
- Item no.: 1545487
- Manufacturer no.: MPGT2FD/A
- EAN: 0190198322999
Is just fun.Learning, playing, surfing, creative. With the iPad is an incredible display, great performance and apps for everything you love to do. Anywhere. Easy. Magical. Dazzling Display. Brilliant format. Impressive Retina display.Whether you're …
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1545487
- Manufacturer no.: MPGT2FD/A
- EAN: 0190198322999
Is just fun.Learning, playing, surfing, creative. With the iPad is an incredible display, great performance and apps for everything you love to do. Anywhere. Easy. Magical. Dazzling Display. Brilliant format. Impressive Retina display.Whether you're …
- Warranty: 24 months
- Manufacturer: Apple
Technical data
- To use an iPad is an impressive multi-touch experience. With it's everything you love to do, faster, easier and more interesting. The Impressive Retina Display delivers incredibly vibrant, true-to-life pictures and videos. With the powerful 64-bit chip without any problem even the graphics-intensive games run desktop architecture and apps. With the front and rear camera you can make great photos and FaceTime calls in perfect picture quality. And with over one million apps in the App Store, designed specifically for iPad
- Were you have everything you love to do, now even better.
Product type | iPad |
---|---|
Type | iPad 9.7 (5th Gen) |
Version | WiFi |
Display (cm) | 24.6 cm |
Screen size diagonal (inches) | 9.7 inch |
Display resolution | 2048 x 1536 p |
Memory capacity | 32 GB |
Operating system (Version) | iOS 10 |
Mobile internet | WiFi |
Interfaces | Apple Lightning , Audio stereo (3.5 mm jack) |
Colour | Gold |
---|---|
Width | 169.5 mm |
Height | 240 mm |
Depth | 6.1 mm |
Weight | 469 g |
Apple version | iPad 9.7 (2017) |
Retina display | Yes |
Wi-Fi standard | IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac |
Wi-Fi | Yes |
Model type | iPad 9.7 (early 2017) |
Apple iPad
Is just fun.
Learning, playing, surfing, creative. With the iPad is an incredible display, great performance and apps for everything you love to do. Anywhere. Easy. Magical.
Dazzling Display. Brilliant format. Impressive Retina display.
Whether you're watching, shop online or a presentation create photos - the brilliant 9.7-inch Retina display has the details and the large, so that everything was alive looks like.
Watch videos, play games, creative. Really fast. Fast, smooth performance.
The 64-bit A9 chip is so strong that every app quickly and smoothly running performance. Discover fascinating learning apps, games graphics-intensive games or use even two Apps at the same time. And all this with up to 10 hours of battery life.
Over 1 million apps made for iPad. Apps for everything.
Every iPad app was designed specifically for the performance and the size of the iPad. And in the many fantastic iPad apps in the App Store, there are also determines an app for what you love to do.
More power. More fun. More you. A mobile, advanced OS.
IOS 10 is the most advanced, most intuitive and most secure mobile operating system in the world. It is so powerful that you can do several things at the same time. Work and Play with two Apps, Siri a message send and save your files automatically with iCloud anywhere access to it. And it comes with built-in apps, with which you can do more with your iPad.
With a touch, unlock and log in. Advanced security by fingerprint.
Your fingerprint is the perfect password, because it is unique and you are always available. With Touch ID entsperrst your iPad quickly and assure private data in Apps.
Photos. Videos. FaceTime. And everything looks good. Front and rear camera.
Do you quickly and easily with the iPad photos and videos. Take with the 8 Megapixel Camera detailed pictures or 1080p HD videos on and edit them with photos, iMovie, or your favorite app from the App Store directly on the iPad. And the FaceTime HD camera on the front is perfect for video calls and great Selfies.
A seamless experience. On all your devices. Work on multiple devices.
The iPad works seamlessly with your other devices together. Catcher on your iPhone an E-mail to and end on the iPad. Or copy photos, videos and text on your iPad and add it on your Mac in the vicinity. You can also wirelessly with AirDrop files easily between your devices parts.
Made for everywhere. Robust and mobile.
The iPad is 469 g light and 7.5 mm thin, so that you can take it anywhere you can. And it is just as robust as mobile, with a unibody aluminum casing, which is reliable and solid feel.
Fast surfing and streaming. Stay in touch.
The iPad has been developed, always to stay connected, no matter where you are. The fast 802.11ac Wi-fi, up to 866 Mbit/s data throughput. The Wi-fi + cellular model supports LTE networks around the world for problem-free connectivity. And with the Apple SIM to connect you easily with mobile networks in more than 140 countries and regions - directly from your device.
Nice to take along. Discover more.
Whether Cover and cases or headphones there are great accessories, with which you can do more with your iPad.
This text is machine translated.
Highlights & Details
- 24.63 cm (9.7") multi-touch Retina Display with LED background light and IPS technology
- Resolution of 2048 x 1536 pixels at 264 ppi
- A9 64-bit chip&M9 co-processor
- 8-megapixel camera & 1080p HD video recording, 1.2 Megapixel FaceTime HD camera
- Up to 10 hours web surfing with Wi-fi, video or music playback
- Touch ID in the home button integrated fingerprint sensor
- IOS 10 and iCloud
- In the Home button integrated fingerprint sensor
- Siri-with your voice to send messages, create reminders, hands-free, listen to songs and recognize
- WLAN (802.11a/b/g/n/ac), dual band (2.4 GHz and 5 GHz), HT 80 with MIMO
- Bluetooth 4.2
Delivery
- Apple iPad
- Lightning-to-USB cable
- USB power adapter (mains unit)
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets