Apple iPad Air 3 WiFi + Cellular 64 GB Gold

  • Item no.: 1970388
  • Manufacturer no.: MV0F2FD/A
  • EAN: 0190199086432

The iPad Air is thin, light and powerful. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant 10.5" Retina display with True Tone…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1970388
  • Manufacturer no.: MV0F2FD/A
  • EAN: 0190199086432

The iPad Air is thin, light and powerful. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant 10.5" Retina display with True Tone…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi + Cellular
Colour Gold
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Display format 4:3
Memory capacity 64 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
GSM frequency 800 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
SIM card type eSIM , Nano SIM
Mobile internet WiFi , GSM/2G , UMTS/3G , LTE/4G
Operating time (max.) 10 h
Width 174.1 mm
T 6.1 mm
Height 250.6 mm
Weight 464 g
Apple version iPad Air 3
Model type iPad Air 10.5
Product type iPad

Technical data

Version WiFi + Cellular
Colour Gold
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Display format 4:3
Memory capacity 64 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)

Frequently bought together

Similar products

See and discover other items from category Apple iPad