Apple iPad Air 9.7 (1st Gen) 16 GB Spaceship grey iPad 24.6 cm (9.7 inch) iOS 8 2048 x 1536 p
- Item no.: 712571
- Manufacturer no.: MD785FD/B
- EAN: 0885909772032
iPad Air. The power of lightness. All-new design. A ton of advanced technology. In just one pound. You have to hold iPad Air to believe it. It’s just 7. 5 millimeters thin and weighs just one pound. The stunning Retina display sits inside thinner bez…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 712571
- Manufacturer no.: MD785FD/B
- EAN: 0885909772032
iPad Air. The power of lightness. All-new design. A ton of advanced technology. In just one pound. You have to hold iPad Air to believe it. It’s just 7. 5 millimeters thin and weighs just one pound. The stunning Retina display sits inside thinner bez…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Product type | iPad |
---|---|
Type | iPad Air 9.7 (1st Gen) |
Version | WiFi |
Display (cm) | 24.6 cm |
Screen size diagonal (inches) | 9.7 inch |
Display resolution | 2048 x 1536 p |
CPU | A7 |
Memory capacity | 16 GB |
Operating system (Version) | iOS 8 |
Bluetooth | 4.0 |
Software included | IOS 8 contains AirDrop AirPlay AirPrint Control Center Notification Center Siri Spotlight Search Facebook integration Twitter Integration ICloud ICloud keychain Multitasking Pass Book |
---|---|
Colour | Spaceship grey |
Width | 16.95 cm |
Depth | 0.75 cm |
Weight | 469 g |
Operating time (max.) | 10 h |
Bluetooth | Yes |
Interfaces | Lightning-Connector (Apple) , 3.5 mm jack (stereo) |
Apple version | iPad Air (2013) |
Retina display | Yes |
Wi-Fi standard | IEEE802.11n |
Multi-touch display | Yes |
CPU type | Quad Core |
Wi-Fi transmission rate (max.) | 11 / 54 / 300 Mbps |
Wi-Fi | Yes |
Model type | iPad Air (2013) |
Documents & Downloads
Apple iPad Air 16GB Grey
iPad Air.
The power of lightness. All-new design.
A ton of advanced technology. In just one pound.
You have to hold iPad Air to believe it. It’s just 7. 5 millimeters thin and weighs just one pound. The stunning Retina display sits inside thinner bezels, so all you see is your content. And an incredible amount of power lies inside the sleek enclosure. So you can do so much more. With so much less. - 1 pound. - 28% lighter. - 20% thinner. A7 chip.
Desktop-class architecture. No desktop required.
The new A7 chip in iPad Air was designed with 64-bit architecture. It delivers killer performance — up to two times faster CPU and graphics performance than its predecessor — without sacrificing battery life. So you get incredible power in a device you can take with you wherever you go. - Up to 2x CPU performance. - Up to 2x graphics performance. - Up to 10 hours of battery. (1)Advanced wireless.
Do more in more places.
iPad Air keeps you connected faster than ever. In more locations than ever. Using two antennas instead of one and MIMO technology, iPad Air delivers up to twice the Wi-Fi performance of its predecessor. And the Wi-Fi + Cellular model supports more LTE bands than ever, so you can make quick, easy connections the world over. (2)- 2 antennas. - Up to 2x faster Wi-Fi. Powerful apps.
It comes ready to work. And play.
iPad apps are like no other. Because they’re designed just for iPad, they look amazing and use every pixel of the beautiful display. iPad Air comes with great built-in apps for the everyday things you do, like checking email and surfing the web. To help you be even more creative and productive, iPhoto, iMovie, GarageBand, Pages, Numbers, and Keynote are now available for free. And over 475, 000 other incredible iPad apps are just a tap away in the App Store. (3) With apps like these, iPad Air can do just about anything — which means you can, too. iPad Air and iOS 7.
Beautiful design. Beautifully integrated.
iOS 7 was designed to take advantage of 64-bit architecture. So it’s every bit as advanced as the iPad Air it runs on. And with new features like smarter multitasking, Control Center, and AirDrop, iOS 7 makes the experience of using iPad Air even more beautiful and simple. Because iOS 7 and iPad Air weren’t just designed to work together, they were designed to enhance one another. iPad Air Smart Cover and Smart Case.
Make iPad Air even more brilliant.
The redesigned Smart Cover and Smart Case are a perfect fit for iPad Air. They automatically wake it when opened and put it to sleep when closed. They also fold to create a great stand for reading, viewing, and typing. And they come in a whole range of colors. So they don’t just work smart, they look smart. (4)1. Battery life varies by use and configuration. 2. Data plan sold separately. LTE is available in select markets and through select carriers. Speeds will vary based on site conditions. 3. Refers to the total number worldwide. Not all content is available in all countries. 4. The Smart Cover and Smart Case are sold separately.
Highlights & Details
- Unbelievably thin aluminum unibody design
- 28% lighter, 20% thinner & 24% less volume
- 24.6 cm (9.7") Retina display with multi-touch
- 64-bit A7 processor and M7 Motion Co-processor
- 5-megapixel iSight camera and FaceTime camera 1.2 megapixel
- 1080p HD video recording
- Up to 10 hours battery life
- IOS 8 and iCloud
Facts
- 24.6 cm (9.7") multi-touch display (24.63 cm diagonal) with LED backlight and IPS technology
- Resolution of 2048 x 1536 pixels at 264 ppi
- Bluetooth® 4.0
- FaceTime HD camera (1.2-megapixel photos, FaceTime video calls via Wi-Fi, face recognition, backside illumination, exposure adjustment in videos and photos using fingertip, Geotagging for photos and videos)
- iSight camera (5-megapixel photos, autofocus, face recognition, backside illumination, lens with 5 elements, hybrid IR filter, f/2.4 aperture, focussing in videos and photos using fingertip, exposure adjustment in videos and photos using fingertip, Geotagging for photos and videos)
- Video recording (1080p HD video recording, image stabilisation, face recognition, focussing during recording using fingertip, backside illumination)
- Up to 10 hours web surfing with Wi-Fi, video or music playback
- Lightning connector
- Integrated speaker
- Microphone.
Delivery
- Apple iPad Air
- Lightning-to-USB cable
- USB power adapter (mains unit)
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets