Apple iPad Pro 11 (2020) WiFi 1 TB Space Grey

  • Item no.: 2250623
  • Manufacturer no.: MXDG2FD/A
  • EAN: 0190199424258

Apple WiFi 1 TB Space Grey

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250623
  • Manufacturer no.: MXDG2FD/A
  • EAN: 0190199424258

Apple WiFi 1 TB Space Grey

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Space Grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11 inch
Retina display Yes
Display resolution 2388 x 1668 p
Memory capacity 1 TB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Operating time (max.) 10 h
Width 179 mm
T 6 mm
Height 248 mm
Apple version iPad Pro 11 (2020)
Product type iPad

Technical data

Version WiFi
Colour Space Grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11 inch
Retina display Yes
Display resolution 2388 x 1668 p
Memory capacity 1 TB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO

Frequently bought together

Similar products

See and discover other items from category Apple iPad