Apple iPad Pro 11 WiFi 64 GB Silver

  • Item no.: 1879897
  • Manufacturer no.: MTXP2FD/A
  • EAN: 0190198870513

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879897
  • Manufacturer no.: MTXP2FD/A
  • EAN: 0190198870513

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Silver
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Retina display Yes
Display resolution 2388 x 1668 p
Memory capacity 64 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 5.0
Wi-Fi Yes
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Mobile internet WiFi
Operating time (max.) 10 h
Width 247.6 mm
Depth 5.9 mm
Height 178.5 mm
Weight 468 g
Apple version iPad Pro 11
Model type iPad Pro 11
Product type iPad

Technical data

Version WiFi
Colour Silver
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Retina display Yes
Display resolution 2388 x 1668 p
Memory capacity 64 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth Yes

Frequently bought together

Similar products

See and discover other items from category Apple iPad