Apple iPad Pro 12.9 (2020) WiFi + Cellular 512 GB Silver

  • Item no.: 2250634
  • Manufacturer no.: MXF82FD/A
  • EAN: 0190199453623

Apple WiFi + Cellular 512 GB Silver

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250634
  • Manufacturer no.: MXF82FD/A
  • EAN: 0190199453623

Apple WiFi + Cellular 512 GB Silver

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi + Cellular
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Retina display Yes
Display resolution 2732 x 2048 p
Memory capacity 512 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
SIM card type eSIM , Nano SIM
Operating time (max.) 10 h
Width 280 mm
T 6 mm
Height 214 mm
Apple version iPad Pro 12.9 (2020)
Product type iPad

Technical data

Version WiFi + Cellular
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Retina display Yes
Display resolution 2732 x 2048 p
Memory capacity 512 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO

Frequently bought together

Similar products

See and discover other items from category Apple iPad