Apple iPad Pro 12.9 WiFi 512 GB Space Grey

  • Item no.: 1879884
  • Manufacturer no.: MTFP2FD/A
  • EAN: 0190198818171

The new 12.9" (32,77 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, …

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879884
  • Manufacturer no.: MTFP2FD/A
  • EAN: 0190198818171

The new 12.9" (32,77 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, …

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Space Grey
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Retina display Yes
Display resolution 2732 x 2048 p
Display format 4:3
Memory capacity 512 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 5.0
Wi-Fi Yes
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Operating time (max.) 10 h
Width 280.6 mm
T 5.9 mm
Height 214.9 mm
Weight 631 g
Apple version iPad Pro 12.9
Model type iPad Pro 12.9 (3rd Gen)
Product type iPad

Technical data

Version WiFi
Colour Space Grey
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Retina display Yes
Display resolution 2732 x 2048 p
Display format 4:3
Memory capacity 512 GB
Interfaces USB-C™
Operating system (Version) iOS 12

Frequently bought together

Similar products

See and discover other items from category Apple iPad