Apple iPad Pro 12.9 WiFi + Cellular 256 GB Silver

  • Item no.: 1879891
  • Manufacturer no.: MTJ62FD/A
  • EAN: 0190198828187

The new 12.9" (32,77 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, …

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879891
  • Manufacturer no.: MTJ62FD/A
  • EAN: 0190198828187

The new 12.9" (32,77 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, …

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi + Cellular
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Display resolution 2732 x 2048 p
Display format 4:3
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth 5.0
Built-in GPS Yes (built-in)
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
SIM card type Nano SIM , eSIM
Mobile internet WiFi , GSM/2G , UMTS/3G , LTE/4G
Operating time (max.) 9 h
Width 280.6 mm
Depth 5.9 mm
Height 214.9 mm
Weight 633 g
Apple version iPad Pro 12.9
Model type iPad Pro 12.9 (3rd Gen)
Product type iPad

Technical data

Version WiFi + Cellular
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Display resolution 2732 x 2048 p
Display format 4:3
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Apple iPad