Apple iPhone 11 iPhone 256 GB 15.5 cm (6.1 inch) Green iOS 13
Shoot 4K videos, stunning portraits and endless landscapes with the all-new two-camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 15.5 cm (6.1") Liquid Retina display in tr…
Shoot 4K videos, stunning portraits and endless landscapes with the all-new two-camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 15.5 cm (6.1") Liquid Retina display in tr…
More colors. More power. Multiple reasons.
Shoot 4K videos, stunning portraits and endless landscapes with the all-new two-camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 15.5 cm (6.1") Liquid Retina display in true-to-life colors *3. Experience unprecedented performance in games, augmented reality (AR) and photography with the A13 Bionic Chip. Do more and charge less with full-day battery life *2. And with water protection up to 2 meters for 30 minutes, you'll need less thought *1.
This text is machine translated.
Highlights & Details
- 15.5 cm (6.1 inch) display,
- CPU ( )
- 256 GB internal memory ()
- iOS 13
Facts
- True tone display
- Display with large color space (P3)
- Haptic touch
- Maximum typical brightness: 625 Nits
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
Delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- Lightning-to-USB cable
- USB PSU
- Documentation.
Comments
*1 The iPhone11 is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC Standard 60529 (up to 30 minutes and up to 2 meters deep). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.*2 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*3 The display has rounded corners. Measured as a rectangle, the iPhone11 display has a diagonal of 6.06" (15.4 cm). The actual visible display area is smaller.
*4 QiChargers are sold separately.
Customer reviews
Similar products
See and discover other items from category Smartphones
- Apple iPhones
- 5" smartphone
- iPhone (red)
- iPhone 12
- Google Pixel 2
- Oppo Smartphone
- IPhone 13
- Samsung smartphone
- 5.5" smartphone
- Outdoor smartphone
- iPhone (64GB)
- 4" smartphone
- iPhone 5G
- iPhone 11 Pro
- iPhone SE
- IPhone 13 Mini
- Wiko smartphone
- Waterproof smartphones
- Motorola smartphone
- Android smartphone
- Xiaomi mobile phone
- Gigaset smartphone
- iPhone 11
- Doro smartphone
- iPhone (128GB)
- Dual SIM smartphone
- Big button smartphone
- Realme
- CAT mobile phones
- Samsung Galaxy S22
- iPhone 11 Pro Max
- iPhone 12 mini