Apple iPhone 11 Pro iPhone 64 GB 5.8 inch (14.7 cm) iOS 13 Night green
- Item no.: 2178108
- Manufacturer no.: MWC62ZD/A
- EAN: 0190199389786
Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2178108
- Manufacturer no.: MWC62ZD/A
- EAN: 0190199389786
Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 13 |
---|---|
Display (cm) | 14.7 cm |
Screen size diagonal (inches) | 5.8 inch |
Resolution of built-in camera | 12 MP |
Front camera resolution | 12 MP |
Memory capacity | 64 GB |
SIM card type | Nano SIM , eSIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
---|---|
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | IP68 , NFC |
Contract | None |
Colour | Night green |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 71.4 mm |
Height | 144 mm |
Depth | 8.1 mm |
Weight | 188 g |
Rechargeable battery technology | Li-ion |
Screen size diagonal (cm) | 14.7 cm |
Display | Super Retina XDR display 2436 x 1125 pixels at 458 ppi |
Apple version | iPhone 11 Pro |
Type | iPhone 11 Pro |
CPU | A13 Bionic Chip with Neural Engine of 3. Generation |
Connections | Lightning connector |
Product type | iPhone |
Pro cameras. ProDisplay. ProPerformance.
Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iPhone display ever *2. Experience a unique performance in games, augmented reality (AR) and photography with the A13 Bionic Chip. You'll also get battery life for the whole day *1 and a new level of water protection *3. Everything in the first iPhone that is powerful enough to be called Pro.
This text is machine translated.
Highlights & Details
- 5.7 cm (5.8") SuperRetina XDR OLED display (14.7 cm diagonal) *2
- Water and dust protection (4 meters up to 30 minutes, IP68) *3
- 12 megapixel three-camera system with ultra-wide angle, wide-angle and telephoto lens, night mode, portrait mode and 4K video up to 60 fps
- 12 megapixel TrueDepth front camera with portrait mode, 4K video and slow motion
- FaceID for secure authentication and ApplePay
- A13 Bionic Chip with Neural Engine of 3. Generation
- Quick charging with supplied 18W power supply
- Wireless charging *4
- IOS 13 with dark mode, new tools for editing photos and videos and completely new data protection functions
Facts
- True tone display
- Display with large color space (P3)
- Haptic touch
- 800 Nits maximum typical brightness, 1200 Nits maximum brightness (HDR)
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
Delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- USB-C to Lightning cable
- 18 W USB-C power adapter (power supply)
- Documentation.
- Warranty: 24 months
- Manufacturer: Apple
Comments
*1 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.*2 the display has rounded corners. Measured as a rectangle, the display has a diagonal of 5.85" (14.86 cm) in the iPhone11 Pro and of 6.46" (16.40 cm) in the iPhone11 ProMax. The actual visible display area is smaller.
*3 The iPhone11 Pro and the iPhone11 ProMax are protected from water and dust and have been tested under controlled laboratory conditions. The iPhone11Pro and iPhone11 ProMax are classified under IP68 according to IEC Standard 60529 (up to 30 minutes and up to 4 meters in depth). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.
*4 Qi wireless chargers are sold separately.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones