Apple iPhone 12 Pro iPhone 128 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 Gold

Operating system (Version) iOS 14
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 2532 x 1170 p
Resolution of built-in camera 12 MP
Front camera resolution 12 MP
Memory capacity 128 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard 5G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer LTE , HSPA , HSDPA , EDGE
Features Face recognition , IP68 , NFC , QI charging , Dustproof , Waterproof
Contract None
Colour Gold
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes (built-in)
Width 71.5 mm
Height 146.7 mm
Depth 7.4 mm
Weight 187 g
Interfaces Apple Lightning
Rechargeable battery technology Li-ion
IP rating
IP68
5G frequency band 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 3500 MHz , 3700 MHz
Apple version iPhone 12 Pro
Type iPhone 12 Pro
SIM card type
Dual SIM
Product type iPhone

Technical data

Operating system (Version) iOS 14
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 2532 x 1170 p
Resolution of built-in camera 12 MP
Front camera resolution 12 MP
Memory capacity 128 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Smartphones