Apple iPhone 12 Pro iPhone 128 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 Graphite
- Item no.: 2308712
- Manufacturer no.: MGMK3ZD/A
- EAN: 0194252037690
Apple iPhone 12 Pro iPhone Graphite
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2308712
- Manufacturer no.: MGMK3ZD/A
- EAN: 0194252037690
Apple iPhone 12 Pro iPhone Graphite
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 14 |
---|---|
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.1 inch |
Display resolution | 2532 x 1170 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 12 MP |
Memory capacity | 128 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | 5G |
---|---|
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , HSPA , HSDPA , EDGE |
Features | Face recognition , IP68 , NFC , QI charging , Dustproof , Waterproof |
Contract | None |
Colour | Graphite |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Width | 71.5 mm |
Height | 146.7 mm |
Depth | 7.4 mm |
Weight | 187 g |
Interfaces | Apple Lightning |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
5G frequency band | 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 3500 MHz , 3700 MHz |
Apple version | iPhone 12 Pro |
Type | iPhone 12 Pro |
SIM card type | Dual SIM |
Product type | iPhone |
Highlights & Details
- 15.5 cm (6.1 inch) display, 2532 x 1170 p
- CPU ( )
- 128 GB internal memory ()
- iOS 14
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones