Apple iPhone 7 iPhone 32 GB 4.7 inch (11.9 cm) iOS 10 12 MP Rose Gold

  • Item no.: 1933476
  • Manufacturer no.: MN8K2ZD/A
  • EAN: 0190199121454

12 Megapixel camera. Retina HD display. Fantastic performance and great battery life. Protection against water and dust. And stereo speakers.The iPhone 7 has a 12 megapixel camera with 4K video and optical image stabilization, a 4.7-inch Retina HD di…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1933476
  • Manufacturer no.: MN8K2ZD/A
  • EAN: 0190199121454

12 Megapixel camera. Retina HD display. Fantastic performance and great battery life. Protection against water and dust. And stereo speakers.The iPhone 7 has a 12 megapixel camera with 4K video and optical image stabilization, a 4.7-inch Retina HD di…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 10
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 32 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features NFC
Contract None
Colour Rose Gold
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 14 h
Standby max. 240 h
Rechargeable Li-Ion
Width 67.1 mm
Height 138.3 mm
Depth 7.1 mm
Weight 138 g
Screen size diagonal (cm) 11.94 cm
Display 1334 x 750 p
Apple version iPhone 7
Type iPhone 7
CPU A 10 Fusion 64-bit chip with integrated M10 Motion Co-processor
Connections Lightning connector
Product type iPhone

Technical data

Operating system (Version) iOS 10
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 32 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi

Frequently bought together

Similar products

See and discover other items from category Smartphones