Apple iPhone 8 Plus iPhone 256 GB 5.5 inch (14 cm) Silver
- Item no.: 1601695
- Manufacturer no.: MQ8Q2ZD/A
- EAN: 0190198455710
APPLE IPHONE 8 PLUS 256 GB SILBER
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1601695
- Manufacturer no.: MQ8Q2ZD/A
- EAN: 0190198455710
APPLE IPHONE 8 PLUS 256 GB SILBER
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Display (cm) | 14 cm |
---|---|
Screen size diagonal (inches) | 5.5 inch |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 256 GB |
RAM | 3 GB |
SIM card type | Nano SIM |
Colour | Silver |
Apple version | iPhone 8 Plus |
Type | iPhone 8 Plus |
Product type | iPhone |
---|
Highlights & Details
- Retina HD display
- 5.5" widescreen LCD multi-touch display (13.94 cm diagonal) with IPS technology
- 1920 x 1080 pixels at 401 ppi
- 3D touch
- This text is machine translated.
Facts
- True tone display
- Display with large color space (P3)
- 3D touch
- Maximum typical brightness: 625 cd/m²
- Dual domain pixels for wide Betrachtungswinkel
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
- Display zoom
- One-handed mode
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones