Apple iPhone 8 Refurbished (good) 256 GB 4.7 inch (11.9 cm) iOS 11 12 MP Silver

Operating system (Version) iOS 11
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 1334 x 720 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 256 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features NFC
Contract None
Colour Silver
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 14 h
Width 67.3 mm
Height 138.4 mm
Depth 7.3 mm
Weight 148 g
Interfaces Lightning
Product condition
Refurbished (good)
Apple version iPhone 8
Item condition
Good (grade B)
Product type iPhone

Technical data

Operating system (Version) iOS 11
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 1334 x 720 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 256 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Smartphones