Apple iPhone 8 Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 11 12 MP Spaceship grey

  • Item no.: 2112394
  • Manufacturer no.: IPHONE8-64-SpaceGrey-USED
  • EAN: 4053199964079

The iPhone 8 has a glass design and an aluminum frame, which is also used in space travel. It charges wirelessly. And it is protected from water and dust. 4.7" Retina HD display with TrueTone. 12 megapixel camera with an advanced image signal process…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2112394
  • Manufacturer no.: IPHONE8-64-SpaceGrey-USED
  • EAN: 4053199964079

The iPhone 8 has a glass design and an aluminum frame, which is also used in space travel. It charges wirelessly. And it is protected from water and dust. 4.7" Retina HD display with TrueTone. 12 megapixel camera with an advanced image signal process…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 11
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
Features NFC
Contract None
Colour Spaceship grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 67.3 mm
Height 138.4 mm
T 7.3 mm
Weight 148 g
Interfaces Lightning
Product condition
Refurbished (good)
Apple version iPhone 8
Item condition
Good (grade B)
Product type iPhone

Technical data

Operating system (Version) iOS 11
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Smartphones