Apple iPhone SE (2. Generation) iPhone 128 GB 4.7 inch (11.9 cm) Dual SIM iOS 13 Red
- Item no.: 2255714
- Manufacturer no.: MXD22ZD/A
- EAN: 0190199505995
The iPhone SE is the most powerful 4.7" iPhone ever.It has the A13 Bionic, the fastest smartphone chip, for incredible performance for apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. Smart HDR of the …
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2255714
- Manufacturer no.: MXD22ZD/A
- EAN: 0190199505995
The iPhone SE is the most powerful 4.7" iPhone ever.It has the A13 Bionic, the fastest smartphone chip, for incredible performance for apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. Smart HDR of the …
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 13 |
---|---|
Display (cm) | 11.9 cm |
Screen size diagonal (inches) | 4.7 inch |
Display resolution | 1334 x 750 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 128 GB |
SIM card type | Nano SIM , eSIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
---|---|
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , UMTS , HSPA , HSDPA , LTE , WiFi |
Features | Fingerprint scanner , IP67 , NFC , Sprayproof , Dustproof |
Contract | None |
Colour | Red |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 67.3 mm |
Height | 138.4 mm |
Depth | 7.3 mm |
Weight | 148 g |
Interfaces | Lightning |
Rechargeable battery technology | Li-ion |
IP rating | IP67 |
Apple version | iPhone SE (2nd Gen) |
Type | iPhone SE (2. Generation) |
SIM card type | Dual SIM |
Product type | iPhone |
Small iPhone. Great performance.
The iPhone SE is the most powerful 4.7" iPhone ever.It has the A13 Bionic, the fastest smartphone chip, for incredible performance for apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. Smart HDR of the next generation for unbelievable details in the light and dark areas. 4K video in cinematic quality. And all the advanced features of iOS. With a long battery life and water protection, you get much of what was on iPhone in a smaller size.
This text is machine translated.
Highlights & Details
- 4.7" Retina HD display (11.94 cm diagonal)
- Water and dust protection (1 meter for up to 30 minutes, IP67)
- 12 megapixel camera (wide angle), portrait mode, portrait light, depth control, smart HDR of the next generation and 4K video
- 7 megapixel front camera with portrait mode, portrait light and depth control
- TouchID for secure authentication and Apple Pay
- A13 Bionic Chip with 3rd generation Neural Engine
- Quick charging
- Wireless charger
- iOS13 with dark mode, new tools for editing photos and videos, and new data protection features
- Warranty: 24 months
- Manufacturer: Apple
Comments
*1 The display size is measured diagonally.*2 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*3 iPhone SE is protected from water and dust and has been tested under controlled laboratory conditions. IPhone SE is classified under IEC Standard 60529 at IP67 (up to 1Meter for up to 30Minuten). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying. AppleCare+ does not cover liquid damage.
4* wireless QiChargers are sold separately.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones