Apple iPhone SE (2. Generation) iPhone 64 GB 4.7 inch (11.9 cm) Dual SIM iOS 13 Black

  • Item no.: 2255709
  • Manufacturer no.: MX9R2ZD/A
  • EAN: 0190199503922

The iPhone SE is the most powerful 4.7" iPhone ever.It has the A13 Bionic, the fastest smartphone chip, for incredible performance for apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. Smart HDR of the …

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2255709
  • Manufacturer no.: MX9R2ZD/A
  • EAN: 0190199503922

The iPhone SE is the most powerful 4.7" iPhone ever.It has the A13 Bionic, the fastest smartphone chip, for incredible performance for apps, games and photography. Portrait mode for studio-quality portraits and six lighting effects. Smart HDR of the …

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 13
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 1334 x 750 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSPA , HSDPA , LTE , WiFi
Features Fingerprint scanner , IP67 , NFC , Sprayproof , Dustproof
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 67.3 mm
Height 138.4 mm
Depth 7.3 mm
Weight 148 g
Interfaces Lightning
Rechargeable battery technology Li-ion
IP rating
IP67
Apple version iPhone SE (2nd Gen)
Type iPhone SE (2. Generation)
SIM card type
Dual SIM
Product type iPhone

Technical data

Operating system (Version) iOS 13
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 1334 x 750 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Smartphones