Apple iPhone SE iPhone 256 GB 4.7 inch (11.9 cm) Dual SIM iOS 14 Black

  • Item no.: 2308742
  • Manufacturer no.: MHGW3ZD/A
  • EAN: 0194252147856

Apple iPhone SE iPhone Black

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2308742
  • Manufacturer no.: MHGW3ZD/A
  • EAN: 0194252147856

Apple iPhone SE iPhone Black

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 14
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 1334 x 750 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 256 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE
Features Fingerprint scanner , IP67 , NFC , Sprayproof , Dustproof
Contract None
Colour Black
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes (built-in)
Width 67.3 mm
Height 138.4 mm
Depth 7.3 mm
Weight 148 g
Interfaces Apple Lightning
Rechargeable battery technology Li-ion
IP rating
IP67
Apple version iPhone SE (2nd Gen)
Type iPhone SE (2. Generation)
SIM card type
Dual SIM
Product type iPhone

Technical data

Operating system (Version) iOS 14
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 1334 x 750 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 256 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Smartphones