Apple iPhone SE iPhone 64 GB 4.7 inch (11.9 cm) Dual SIM iOS 14 (PRODUCT) RED™
- Item no.: 2308738
- Manufacturer no.: MHGR3ZD/A
- EAN: 0194252146491
Apple iPhone SE iPhone (PRODUCT) RED™
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2308738
- Manufacturer no.: MHGR3ZD/A
- EAN: 0194252146491
Apple iPhone SE iPhone (PRODUCT) RED™
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 14 |
---|---|
Display (cm) | 11.9 cm |
Screen size diagonal (inches) | 4.7 inch |
Display resolution | 1334 x 750 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 64 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
---|---|
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE |
Features | Fingerprint scanner , IP67 , NFC , Sprayproof , Dustproof |
Contract | None |
Colour | (PRODUCT) RED™ |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Width | 67.3 mm |
Height | 138.4 mm |
Depth | 7.3 mm |
Weight | 148 g |
Interfaces | Apple Lightning |
Rechargeable battery technology | Li-ion |
IP rating | IP67 |
Apple version | iPhone SE (2nd Gen) |
Type | iPhone SE (2. Generation) |
SIM card type | Dual SIM |
Product type | iPhone |
Highlights & Details
- 11.9 cm (4.7 inch) display, 1334 x 750 p
- CPU ( )
- 64 GB internal memory ()
- iOS 14
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones