Apple iPhone SE Refurbished (good) 16 GB 4 inch (10.2 cm) iOS 9 12 MP Gold

  • Item no.: 1533789
  • Manufacturer no.: IPHONESE-16-GLD-USED-B-WB
  • EAN: 4260507891648

Welcome to the iPhone SE, the most powerful 4" Smartphone, as ever. We have started with a popular design and it from scratch. The A9 chip is the same advanced chip like in the iPhone 6s. With the 12 Megapixel camera will you take fantastic photos an…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1533789
  • Manufacturer no.: IPHONESE-16-GLD-USED-B-WB
  • EAN: 4260507891648

Welcome to the iPhone SE, the most powerful 4" Smartphone, as ever. We have started with a popular design and it from scratch. The A9 chip is the same advanced chip like in the iPhone 6s. With the 12 Megapixel camera will you take fantastic photos an…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 9
Display (cm) 10.2 cm
Screen size diagonal (inches) 4 inch
Resolution of built-in camera 12 MP
Front camera resolution 1.2 MP
Memory capacity 16 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 150 MBit/s
Contract None
Colour Gold
DLNA No
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 14 h
Standby max. 240 h
Width 58.6 mm
Height 123.8 mm
Depth 7.6 mm
Weight 113 g
Interfaces Audio stereo (3.5 mm jack) , Lightning
Product condition
Refurbished (good)
Apple version iPhone SE
Product type iPhone

Technical data

Operating system (Version) iOS 9
Display (cm) 10.2 cm
Screen size diagonal (inches) 4 inch
Resolution of built-in camera 12 MP
Front camera resolution 1.2 MP
Memory capacity 16 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Smartphones