Apple iPhone X Refurbished (good) 64 GB 5.8 inch (14.7 cm) iOS 11 12 MP Spaceship grey

  • Item no.: 2234717
  • Manufacturer no.: MQAC2ZD/A-B
  • EAN: 4064161031019

All‑screen design. Face ID. A dual‑camera. And an incredible price.The iPhone X comes with a 5.8" Super Retina display with HDR and True Tone. An all‑screen design and a frame made of stainless steel in surgical quality. Wireless charging. Protection…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2234717
  • Manufacturer no.: MQAC2ZD/A-B
  • EAN: 4064161031019

All‑screen design. Face ID. A dual‑camera. And an incredible price.The iPhone X comes with a 5.8" Super Retina display with HDR and True Tone. An all‑screen design and a frame made of stainless steel in surgical quality. Wireless charging. Protection…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 11
Display (cm) 14.7 cm
Screen size diagonal (inches) 5.8 inch
Display resolution 2436 x 1125 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Contract None
Colour Spaceship grey
DLNA No
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 21 h
Width 70.9 mm
Height 143.6 mm
T 7.7 mm
Weight 174 g
Product condition
Refurbished (good)
Apple version iPhone X
Product type iPhone

Technical data

Operating system (Version) iOS 11
Display (cm) 14.7 cm
Screen size diagonal (inches) 5.8 inch
Display resolution 2436 x 1125 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Smartphones