Apple iPhone XR iPhone 256 GB 6.1 inch (15.5 cm) iOS 12 Black
- Item no.: 1826394
- Manufacturer no.: MRYJ2ZD/A
- EAN: 0190198774699
The iPhone Xʀ comes with the most advanced LCD display in the industry - a 6.1 "Liquid Retina Display with the best color accuracy in the industry. Due to the innovative design of the background illumination is sufficient the display up to the corner…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1826394
- Manufacturer no.: MRYJ2ZD/A
- EAN: 0190198774699
The iPhone Xʀ comes with the most advanced LCD display in the industry - a 6.1 "Liquid Retina Display with the best color accuracy in the industry. Due to the innovative design of the background illumination is sufficient the display up to the corner…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 12 |
---|---|
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.1 inch |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 256 GB |
SIM card type | Nano SIM , eSIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
---|---|
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 2100 MHz , 1900 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | IP67 , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 25 h |
Width | 75.7 mm |
Height | 150.9 mm |
Depth | 8.3 mm |
Weight | 194 g |
Screen size diagonal (cm) | 15.5 cm |
Display | Liquid Retina HD display 1792 x 828 pixels at 326 ppi |
Apple version | iPhone XR |
Type | iPhone XR |
Battery capacity | 600 mAh |
CPU | A 12 Bionic Chip Neural engine of the next generation |
Connections | Lightning connector |
Product type | iPhone |
Brilliant for business.
The iPhone Xʀ comes with the most advanced LCD display in the industry - a 6.1 "Liquid Retina Display with the best color accuracy in the industry. Due to the innovative design of the background illumination is sufficient the display up to the corners. 1 Six impressive new colors. With the advanced developed Face ID you can unlock your iPhone at a glance, you with apps and account login and more. The A12 Bionic Chip with neural engine of the next generation uses machine learning in real-time to change how you photos, games, Augmented Reality and more experience. A revolutionary 12 Megapixel camera system with portrait mode, portrait light, improved bokeh and a completely new depth control. Water protection. And iOS 12 - the most advanced mobile operating system in the world - with powerful new tools that make iPhone personal than ever before.
This text is machine translated.
Highlights & Details
- 6.1 "Liquid Retina Display (LCD) (15.5 cm screen)
- IP67 water and dust protection category (up to 30 minutes and in a depth of up to 1 meters)
- 12 Megapixel camera with optical image stabilization and 7 megapixel true depth front camera-portrait mode, portrait light, deep control and Smart HDR
- Face ID for secure authentication
- A 12 Bionic with neural engine of the next generation
- IPhone marketing texts and legal information, September 2018 5
- Qi wireless charging (chargers)
- IOS 12 with Memoji, screen time, Siri shortcuts and groups FaceTime
Delivery
- IPhone with iOS 12
- EarPods with lightning Connector
- Lightning-to-USB cable
- USB power adapter (mains unit)
- Documentation.
- Warranty: 24 months
- Manufacturer: Apple
Comments
Software from other vendors is available separately. The display has rounded corners. As Square has measured the display of the iPhone Xʀ a diagonal of 6,06" (15.40 cm). The actual visible display area is smaller. The iPhone Xʀ is against splashes, water and dust-protected and has been tested under controlled laboratory conditions. It is according to IEC standard 60529 under IP67 classified (up to 30 minutes and in a depth of up to 1 meters). Protection against splashes, water and dust is not permanent and can as a result of normal wear less with time. A wet iPhone must not be charged. The User Guide is a guide to the clean and dry. Wireless Qi chargers are available separately. Groups FaceTime is later this year through a software update in the iOS 12 available.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones