Apple late 2014 Mac mini Refurbished (very good) Intel Core i5 i5-4308U 16 GB 256 GB SSD Intel Iris 5100 MacOS® X

  • Item no.: 2180952
  • Manufacturer no.: late 2014
  • EAN: 4053199994700

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2180952
  • Manufacturer no.: late 2014
  • EAN: 4053199994700

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Apple
Product type Mac mini
CPU Intel® Core™ i5-4308U processor (3MB cache, up to 3.30GHz)
CPU series Intel Core i5
Processor/type i5-4308U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 2.8 GHz
Turbo frequency (max.) 3.3 GHz
CPU cache 3 MB
RAM
16 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel Iris
Graphics card type 5100
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 2 x
No. of USB 3.1 (1st gen) 4 x
Interfaces Audio line in , Audio line out , Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , RJ45 , USB3.1 (Gen 1) , Wi-Fi
Colour Silver
Width 197 mm
Height 36 mm
T 197 mm
Weight 1.19 kg
Operating system (Version) MacOS® X
Product condition Refurbished (very good)

Technical data

Product type Mac mini
CPU Intel® Core™ i5-4308U processor (3MB cache, up to 3.30GHz)
CPU series Intel Core i5
Processor/type i5-4308U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 2.8 GHz
Turbo frequency (max.) 3.3 GHz
CPU cache 3 MB
RAM
16 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs