Apple MAC Mini Late-2014 Mac mini Refurbished (very good) Intel® Core™ i5 i5-4278U 16 GB 1 TB HDD 128 GB SSD Intel Iris
- Item no.: 2348300
- Manufacturer no.: MAC Mini
- EAN: 2050006607213
Apple MAC Mini Late-2014 Mac mini White
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2348300
- Manufacturer no.: MAC Mini
- EAN: 2050006607213
Apple MAC Mini Late-2014 Mac mini White
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Product type | Mac mini |
---|---|
CPU | Intel® Core™ i5 4278U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-4278U |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 2 x |
CPU speed | 2.60 GHz |
Turbo frequency (max.) | 3.10 GHz |
CPU cache | 3 MB |
RAM | 16 GB |
RAM type | DDR3 RAM |
---|---|
Memory clock speed | 1600 MHz |
RAM / Max. upgrade | 16 GB |
No. of graphics cards | 1 |
Graphics card type | Intel Iris |
Graphics card type | 5100 |
SSD size (total) | 128 GB |
SSD 1 type | SSD |
SSD | 128 GB |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 2 x |
No. of USB 3.1 (1st gen) | 4 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , HDMI™ , Thunderbolt , Audio line in , Audio line out , LAN (10/100/1000 Mbps) |
Colour | White |
Width | 197 mm |
Height | 36 mm |
Depth | 197 mm |
Weight | 1.19 kg |
Operating system (Version) | MacOS® X |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Apple PC
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-4278U (2 x 2.60 GHz / max. 3.10 GHz) CPU
- 1 TB HDD 128 GB SSD / 16 GB DDR3 RAM RAM
- Intel Iris 5100 graphics card
- MacOS® X
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Apple
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs