Apple Mac Pro (2013) Intel® Xeon® 6 x 3.5 GHz 16 GB AMD Fire Pro MacOS® X Yosemite
- Item no.: 808022
- Manufacturer no.: MD878D/A
- EAN: 4016138854923
The Power of a new structureThe new Mac Pro comes with graphics processors workstation and two GPUs, flash memory to PCIe base, a powerful Thunderbolt 2 Architecture, a new generation of Xeon processors, the ultra-fast RAM and support for 4K video. H…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 808022
- Manufacturer no.: MD878D/A
- EAN: 4016138854923
The Power of a new structureThe new Mac Pro comes with graphics processors workstation and two GPUs, flash memory to PCIe base, a powerful Thunderbolt 2 Architecture, a new generation of Xeon processors, the ultra-fast RAM and support for 4K video. H…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | MacOS® X Yosemite |
---|---|
CPU series | Intel® Xeon® |
Processor/type | E5 |
Processor cores (No.) | 6 x |
CPU speed | 3.5 GHz |
Turbo frequency (max.) | 3.9 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
Graphics card type | AMD Fire Pro |
Graphics card type | D500 |
Graphics memory | 6 GB |
---|---|
SSD connection | SATA III (600 MB/s) |
SSD | 256 GB |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , Thunderbolt 2 , LAN (10/100/1000 Mbps) , HDMI™ |
No. of USB 3.0 ports | 4 x |
No. of Thunderbolt IFs | 6 x |
Bluetooth | Yes |
Bluetooth | 4.0 |
Colour | Black |
Weight | 5 kg |
Software included | OS X Mavericks Version 10.9. , Contains iPhoto, iMovie, GarageBand, Pages, Numbers, Keynote, cards, iBooks, Safari, Mail, FaceTime, news, calendar, contacts, memories, Time Machine, Photo Booth, iTunes, Game Center, preview, notes, Mac App Store, Notification Center, dictation, iCloud, gatekeeper, Twitter and Facebook integration and more. |
Apple version | Mac Pro (2013) |
Product type | Mac Pro |
Apple Mac Pro 6-Core 16 GB D500 256GB SSD
The Power of a new structure
The new Mac Pro comes with graphics processors workstation and two GPUs, flash memory to PCIe base, a powerful Thunderbolt 2 Architecture, a new generation of Xeon processors, the ultra-fast RAM and support for 4K video. He brings the state-of-the-art performance in all areas.
Processor
The new Mac Pro is a powerful package through and through. The starts with its new Intel Xeon E5 of the new generation, available with 4, 6, 8, or 12 cores on one chip. And with up to 30 MB L3 cache, 40GB/s PCI Express bandwidth of 3. Generation and 256-bit wide floating-point instructions you always have more than enough speed.
Working memory.
Each component in the new Mac Pro is designed for optimized performance. Like for example be DDR3 memory controller with four channels, with 1866 MHz. It supports up to 64GB of memory and provides up to 60GB/s memory bandwidth, which also computing-intensive tasks super done quickly. And because it ECC RAM, your render jobs, video exports or simulations not by transient memory error is interrupted.
Graphics.
So far, professional computer for the powerful primarily on the CPU. But with the increasing power of GPUs have software developers this more and more for your apps. The new Mac Pro, we have developed an even more powerful GPU architecture. You not only has a state-of-the-art GPU AMD FirePro workstation-class - she has two of them. They are available with 2 GB, 3 GB or 6 GB dedicated VRAM and up to 2048 stream processors. With so much power, you can e. g. 4K video in full resolution cutting and at the same time effects in background rendering. And still have enough power, up to three high-resolution 4K displays to connect.
Mass memory.
There are flash memory. And there are PCIe-based flash memory of the next generation. The is up to 2.4x faster than the fastest SATA Solid State Drive and up to 10x faster than SATA hard disks with a speed of 7200 rpm. Most of the flash memory systems are connected via SATA buses, which are intended for slower hard disks. But the new Mac Pro, we have a new, PCIe-based flash controller technology, the fastest solid-state drives it as standard in a desktop computer. Thus you up to 1 TB storage. Computer start and apps or huge open files - so that everything is incredibly fast.
Thunderbolt 2.
Thunderbolt combines PCI Express and display port in an ultra-fast, versatile I/O technology. And with the Apple Mac Pro goes much further. Thunderbolt 2 offers twice the throughput and provides for each external device up to 20 Gbit/s bandwidth. So you are perfectly prepared for the next generation of high-performance peripherals without restricting the number of expansion slots. You can huge amounts of storage, which permits a PCI Expansion Enclosure add and with the latest external display work - also with 4K displays and peripherals for broadcast monitoring in 4K. To any Thunderbolt 2 connection, up to six peripheral devices connected in series. This means that you can simply via Thunderbolt 2 up to 36 external devices.
This text is machine translated.
Highlights & Details
- Processor: 3.5 GHz 6-core, Intel® Xeon E5 with 12 MB L3-Cache and turbo boost up to 3.9 GHz
- Working memory: 16 GB DDR3 ECC 1866 MHz (4x4 GB)
- SSD storage: 256 GB SSD
- Graphics: Dual AMD FirePro D500, each with 3GB GDDR5 memory
- Six Thunderbolt 2 ports, HDMI 1.4 Ultra HD
- 802.11ac Wi-Fi & Bluetooth ® 4.0
- Operating system: OS X Yosemite
Facts
- Supports up to 4K displays
- Six Thunderbolt Displays
- Dual Gigabit Ethernet
- Combined optical-digital audio output/analogue headphone output
- Headphone connection with headset support
- HDMI connection supports multi-channel audio output
- Integrated speaker
Delivery
- Apple Mac Pro 6-Core 16 GB D500 256GB SSD
- Power cord
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple Desktops