Apple MacBook Air 13.3" (33.78 cm) (2019) Intel Core i5 8 GB 128 GB SSD Intel UHD Graphics macOS Mojave Gold

  • Item no.: 2144372
  • Manufacturer no.: MVFM2D/A
  • EAN: 0190199129191

MacBook AirThe latest MacBook Air has a brilliant Retina display with True Tone technology, Touch ID, the latest processor and battery for the whole day. And all this in a thin and light, perfect mobile design.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2144372
  • Manufacturer no.: MVFM2D/A
  • EAN: 0190199129191

MacBook AirThe latest MacBook Air has a brilliant Retina display with True Tone technology, Touch ID, the latest processor and battery for the whole day. And all this in a thin and light, perfect mobile design.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Apple
  • 720p FaceTime HD camera
Version WiFi
Model type MacBook Air 13.3" (33.78 cm) (2019)
Operating system (Version) macOS Mojave
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
Display properties Colour , In-plane switching , LED backlit
Multi-touch display No
CPU series Intel Core i5
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory clock speed 2133 MHz
Graphics card type Intel UHD Graphics
Graphics card type 617
No. of graphics cards 1
SSD 1 type SSD
SSD 128 GB
SSD size (total) 128 GB
Drive w/o hard drive
Interfaces Bluetooth , Headphone jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac
No. of Thunderbolt IFs 2 x
Bluetooth Yes (built-in)
Bluetooth 4.2
NFC (Near field communication) No
Mobile internet WiFi
Battery / technology Integrated lithium polymer battery with 49.9 Watt­stunden
Operating time (max.) 12 h
Keyboard layout German, QWERTZ, Macintosh
Memory card reader No
Webcam Yes (built-in)
Microphone Yes (built-in)
Built-in speakers Yes
Fingerprint Yes (built-in)
Colour Gold
Weight 1.25 kg
Width 304.1 mm
Height 15.6 mm
Depth 212.4 mm
Features Fingerprint , Multi-gesture TouchPad , Keyboard backlighting
Product type MacBook Air

Technical data

  • 720p FaceTime HD camera
Version WiFi
Model type MacBook Air 13.3" (33.78 cm) (2019)
Operating system (Version) macOS Mojave
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
Display properties Colour , In-plane switching , LED backlit
Multi-touch display No
CPU series Intel Core i5

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks