Apple MacBook Air 13.3" (33.78 cm) (2020) Intel® Core™ i3 8 GB 256 GB SSD Intel Iris Plus Graphics MacOS Gold

  • Item no.: 2250652
  • Manufacturer no.: MWTL2D/A
  • EAN: 0190199256279

The latest MacBookAir has a brilliant Retina display with TrueTone technology, an illuminated Magic keyboard, TouchID, an Intel CoreProcessor of the 10th generation and battery for the whole day. All in a thin and light, perfectly mobile design.The l…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250652
  • Manufacturer no.: MWTL2D/A
  • EAN: 0190199256279

The latest MacBookAir has a brilliant Retina display with TrueTone technology, an illuminated Magic keyboard, TouchID, an Intel CoreProcessor of the 10th generation and battery for the whole day. All in a thin and light, perfectly mobile design.The l…

  • Warranty: 24 months
  • Manufacturer: Apple
Type MacBook Air 13 (2020)
Features Touch ID , Backlit Magic Keyboard , True Tone Retina Display
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode WQXGA
Display properties Retina display , True Tone technology
Display resolution 2560 x 1600 p
Display format 16:10
CPU series Intel® Core™ i3
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 3.2 GHz
RAM
8 GB
RAM type LPDDR4X
Memory clock speed 3733 MHz
Graphics card type Intel Iris Plus Graphics
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe
SSD size (total) 256 GB
Drive w/o hard drive
Fingerprint Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Macintosh
Interfaces Headphone/mic combo jack (3.5 mm) , Thunderbolt 3
No. of Thunderbolt IFs 2 x
No. of USB 3.0 ports 2 x
Colour Gold
Width 304 mm
Height 212 mm
Depth 16 mm
Weight 1.29 kg
Operating time (max.) 12 h
Operating system (Version) MacOS
Product type MacBook 12
Version WiFi
Bluetooth Yes
Memory card reader No
Audio technology Dolby® Atmos™
Multi-touch display No
Model type MacBook Air 13.3" (33.78 cm) (2020)

Technical data

Type MacBook Air 13 (2020)
Features Touch ID , Backlit Magic Keyboard , True Tone Retina Display
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode WQXGA
Display properties Retina display , True Tone technology
Display resolution 2560 x 1600 p
Display format 16:10
CPU series Intel® Core™ i3
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops