Apple MacBook Air 33 cm (13 inch) Intel Core i5 8 GB 128 GB SSD Intel UHD Graphics MacOS Spaceship grey

  • Item no.: 1881762
  • Manufacturer no.: MRE82D/A
  • EAN: 0190198707369

The latest MacBook Air comes in silver, space-gray and gold and has a brilliant Retina Display in True Tone Technology, Touch ID, the latest of Apple-designed keyboard and the force touch trackpad. All that is inserted in an iconic design - thin, lig…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1881762
  • Manufacturer no.: MRE82D/A
  • EAN: 0190198707369

The latest MacBook Air comes in silver, space-gray and gold and has a brilliant Retina Display in True Tone Technology, Touch ID, the latest of Apple-designed keyboard and the force touch trackpad. All that is inserted in an iconic design - thin, lig…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Model type MacBook Air 13.3" (33.78 cm) (2018)
Operating system (Version) MacOS
Display (cm) 33 cm
Screen size diagonal (inches) 13 inch
Display resolution 2560 x 1600 p
Display format 16:10
Display resolution mode WQXGA
Display properties LED backlit , In-plane switching
Multi-touch display No
CPU series Intel Core i5
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory clock speed 2133 MHz
No. of memory slots 1
Graphics card type Intel UHD Graphics
Graphics card type 617
No. of graphics cards 1
SSD 1 type SSD
SSD connection PCIe
SSD 128 GB
SSD size (total) 128 GB
Drive w/o hard drive
Interfaces Thunderbolt 3 , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
No. of USB 2.0 ports 0 x
No. of USB 3.0 ports 0 x
No. of USB 3.0 ports 0 x
No. of Thunderbolt IFs 2 x
Bluetooth Yes
Bluetooth 4.2
NFC (Near field communication) No
Mobile internet WiFi
Keyboard layout German, QWERTZ, Macintosh
Memory card reader No
Webcam Yes
Webcam resolution 0.72 MP
Microphone Yes
Built-in speakers Yes
Fingerprint Yes
Colour Spaceship grey
Weight 1.25 kg
Width 304 mm
Height 15 mm
T 212 mm
Product type MacBook Air

Technical data

Version WiFi
Model type MacBook Air 13.3" (33.78 cm) (2018)
Operating system (Version) MacOS
Display (cm) 33 cm
Screen size diagonal (inches) 13 inch
Display resolution 2560 x 1600 p
Display format 16:10
Display resolution mode WQXGA
Display properties LED backlit , In-plane switching
Multi-touch display No

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks