Apple MacBook Air 33.8 cm (13.3 inch) Intel Core i3 8 GB 256 GB SSD Intel Iris Plus Graphics MacOS Space Grey

  • Item no.: 2250650
  • Manufacturer no.: MWTJ2D/A
  • EAN: 0190199255333

The latest MacBookAir has a brilliant Retina display with TrueTone technology, an illuminated Magic keyboard, TouchID, an Intel CoreProcessor of the 10th generation and battery for the whole day. All in a thin and light, perfectly mobile design.The l…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250650
  • Manufacturer no.: MWTJ2D/A
  • EAN: 0190199255333

The latest MacBookAir has a brilliant Retina display with TrueTone technology, an illuminated Magic keyboard, TouchID, an Intel CoreProcessor of the 10th generation and battery for the whole day. All in a thin and light, perfectly mobile design.The l…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Model type MacBook Air
Operating system (Version) MacOS
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display properties Glossy
CPU series Intel Core i3
Processor generation 10th Gen (Ice Lake)
RAM
8 GB
Graphics card type Intel Iris Plus Graphics
SSD 1 type SSD
SSD 256 GB
SSD size (total) 256 GB
Drive w/o hard drive
Interfaces Headphone/mic combo jack (3.5 mm) , Thunderbolt 3
Bluetooth Yes
Mobile internet WiFi
Operating time (max.) 12 h
Webcam Yes
Microphone Yes
Colour Space Grey
Width 304 mm
Height 212 mm
T 16 mm
Product type MacBook Air

Technical data

Version WiFi
Model type MacBook Air
Operating system (Version) MacOS
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display properties Glossy
CPU series Intel Core i3
Processor generation 10th Gen (Ice Lake)
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks